TruComponents 240030 Modular Jack 4 RJ10 Socket, horizontal mount Black, 4P4C

Image Representative of Range

TruComponents 240030 Modular Jack 4 RJ10 Socket, horizontal mount Black, 4P4C

MPN
240030
EAN-13
2050004952278
Order Code
24-0030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.253
25+ £0.248
50+ £0.244
100+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

Tall design, rounded back, unshielded.
Type RJ10
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connector standard RJ10
Connector Type Socket, horizontal mount
Misc Attribute TC-A-20040-203
Number of pins 4P4C
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot