TruComponents 240029 RJ45 Plug CAT 6A with kink protection Bend relief Red

MPN
240029
EAN-13
2050004925043
Order Code
24-0029
Country of Origin
China
View Full Product Range (59)

Discontinued


TruComponents 240029 RJ45 Plug CAT 6A, designed for superior data transmission and enhanced durability
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG max. 23
Connection Cut & Clip
Connector standard RJ45
Connector Type Bend relief
Factory colour Red
LAN Category Cat 6a
Misc Attribute 1582668

Trustpilot