TruComponents 240015 RJ45 double clutch Adapter, straight Black

MPN
240015
EAN-13
4016139266923
Order Code
24-0015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.76
5+ £4.67
10+ £4.58
25+ £4.50
50+ £4.41
100+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 372 in stock

TruComponents 240015 RJ45 Double Clutch Adapter in sleek black – your ultimate solution for seamless networking! Say goodbye to signal loss and hello to reliable connections with this high-quality adapter that features a double clutch design for enhanced durability and flexibility.
Type RJ45 Adapter
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Connector standard RJ45 Cat5e
Connector Type Adapter, straight
Factory colour Black
Height 24.5mm
Length 35.2mm
Misc Attribute 93013c1176
Specification CAT 5e
Width 16.8mm

Reviews

Be the first to submit a review

Trustpilot