TruComponents 240012 RJ45 mounting socket, built-in Plug, 8P8C Black

Image Representative of Range

TruComponents 240012 RJ45 mounting socket, built-in Plug, 8P8C Black

MPN
240012
EAN-13
4016139055329
Order Code
24-0012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £16.52
5+ £16.20
10+ £15.89
25+ £15.59
50+ £15.30
100+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 530 in stock

TruComponents 240012 RJ45 mounting socket, featuring a built-in plug and 8P8C configuration for flawless connections. Crafted with high-quality materials, this sleek black socket not only enhances the aesthetics of your space but also ensures reliable performance and longevity.
Type RJ45 Socket
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Bore Ø 22mm
Cable Length 0.60m
Compatible with (details) Installation thickness 1 - 10mm
Connector standard RJ45
Factory colour Black
Material (details) Aluminium anodised
Misc Attribute 1 1 x RJ45 socket to 1 x RJ45 plug with 60 cm cable
Misc Attribute 2 RJ45-01-BK
Number of pins 8P8C
Temperature Range -25 - +55°C

Reviews

Be the first to submit a review

Trustpilot