TruComponents 240009 RJ45 socket with plug connection Socket, vertical Black

MPN
240009
EAN-13
4016139271675
Order Code
24-0009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £6.65
5+ £6.52
10+ £6.40
25+ £6.28
50+ £6.16
100+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TruComponents 240009 RJ45 Socket, featuring a robust plug connection for seamless vertical installation
Type RJ45 Socket
Gender Socket
Mounting Type Feed Through
Shielded/Shrouded Unshielded
Connection Connector
Connector standard RJ45
Connector Type Socket, vertical vertical
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.13mm²
Factory colour Black
Height 20mm
Length 36mm
Misc Attribute LT-RJSTA
Width 22mm

Reviews

Be the first to submit a review

Trustpilot