TruComponents 240008 Modular socket, tool-free Socket, straight Ecru

MPN
240008
EAN-13
4016139264929
Order Code
24-0008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.33
5+ £1.31
10+ £1.28
25+ £1.26
50+ £1.24
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

TruComponents 240008 Modular Socket, designed for maximum convenience and functionality. This tool-free socket allows for quick and effortless assembly, eliminating the need for complicated tools, and its sleek straight ecru design seamlessly blends with any decor
Type RJ14
Gender Socket
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
AWG max. 26
Connection Cut & Clip
Connector standard RJ14
Connector Type Socket, straight
Factory colour Ecru
Height 16.1mm
Length 30.5mm
Misc Attribute 93014c937
Specification CAT 3
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot