TruComponents 240007 RJ45 plug, tool-free Plug, straight Ecru

MPN
240007
EAN-13
4016139264912
Order Code
24-0007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £3.17
5+ £3.11
10+ £3.05
25+ £2.99
50+ £2.94
100+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,368 in stock

TruComponents 240007 RJ45 Plug – a premium, tool-free solution designed for effortless installation and superior performance
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Factory colour Ecru
Height 14.5mm
Length 52.8mm
Misc Attribute 93014c935
Specification CAT 5e
Width 15mm

Reviews

Be the first to submit a review

Trustpilot