TruComponents 230414 IEC connector C13, C14 Socket,Vertical: Pins: 3 10 A

MPN
230414
EAN-13
4064161230191
Order Code
23-0414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.69
5+ £3.50
10+ £3.34
25+ £3.26
50+ £3.19
100+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,150 in stock

The TruComponents 230414 IEC Connector C13, C14 Socket is designed to provide a secure and efficient power connection for a variety of electronic devices. With its vertical orientation and robust construction, this socket ensures reliable performance and durability.
Type IEC C13
Current Rating 10A
Mounting Type Pins
Switch No
Cable Direction Vertical
Colour Black
Contacts per Unit 3
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot