TruComponents 230399 IEC connector C14 Plug, vertical: Pins: 3 10 A

MPN
230399
EAN-13
4064161203638
Order Code
23-0399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.72
5+ £2.59
10+ £2.46
25+ £2.41
50+ £2.35
100+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,705 in stock

The TruComponents 230399 IEC Connector C14 Plug is engineered to provide a secure and stable connection for your electrical devices. Made with high-quality materials, this plug ensures durability and long-lasting performance. Its vertical design is ideal for space-saving installations, making it a versatile choice for different setups. With fuse holder for 5 x 20 mm..
Type IEC C14
Current Rating 10A
Mounting Type Plug In
Switch No
Cable Direction Vertical
Colour Black
Contacts per Unit 3
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot