TruComponents 230396 IEC connector Plug, vertical: Pins: 2 + PE 16 A

Image Representative of Range

TruComponents 230396 IEC connector Plug, vertical: Pins: 2 + PE 16 A

MPN
230396
EAN-13
2050004891102
Order Code
23-0396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.17
5+ £2.05
10+ £1.96
25+ £1.92
50+ £1.87
100+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The TruComponents 230396 IEC Connector Plug is engineered to provide a secure and stable connection for your electrical devices. Made with high-quality materials, this plug ensures durability and long-lasting performance. Its vertical design is ideal for space-saving installations, making it a versatile choice for different setups.
Type IEC C20
Current Rating 16A
Mounting Type Plug In
Cable Direction Vertical
Colour Black
Contacts per Unit 2
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot