TruComponents 230394 IEC connector Plug, horizontal: Pins: 2 2.5 A

Image Representative of Range

TruComponents 230394 IEC connector Plug, horizontal: Pins: 2 2.5 A

MPN
230394
EAN-13
2050004891089
Order Code
23-0394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.832
10+ £0.792
25+ £0.774
50+ £0.756
100+ £0.739
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The TruComponents 230394 IEC Connector Plug is engineered to provide a secure and stable connection for your electrical devices. Made with high-quality materials, this plug ensures durability and long-lasting performance. Its horizontal design is ideal for space-saving installations, making it a versatile choice for different setups.
Type IEC C8
Current Rating 2.5A
Mounting Type Plug In
Cable Direction Horizontal
Colour Black
Contacts per Unit 2
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot