TruComponents 230392 IEC connector Socket,Vertical Pins: 2 + PE 16 A

MPN
230392
EAN-13
2050004880304
Order Code
23-0392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.08
5+ £1.97
10+ £1.88
25+ £1.84
50+ £1.79
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The TruComponents IEC Connector Socket is engineered to provide a secure and stable connection for your electrical devices. Made with high-quality materials, this socket ensures durability and long-lasting performance. Its vertical design is ideal for space-saving installations, making it a versatile choice for different setups.
Type IEC Socket
Current Rating 16A
Mounting Type Plug In
Switch No
Cable Direction Vertical
Colour Black
Contacts per Unit 2
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot