TruComponents 230391 IEC connector Socket,Vertical Pins: 3 10 A

Image Representative of Range

TruComponents 230391 IEC connector Socket,Vertical Pins: 3 10 A

MPN
230391
EAN-13
2050004880298
Order Code
23-0391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.05
25+ £1.02
50+ £0.995
100+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,159 in stock

Discover the TruComponents 230391 IEC Connector Socket, designed for superior performance and reliability. This vertical socket is perfect for a variety of applications, ensuring a secure and efficient power connection for your devices.
Type IEC C13
Current Rating 10A
Mounting Type Plug In
Cable Direction Vertical
Colour Black
Contacts per Unit 3
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot