TruComponents 202892 Low power cable - Socket 5.5mm 2.1mm 3.00m

MPN
202892
EAN-13
4064161189345
Order Code
20-2892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.21
5+ £3.04
10+ £2.90
25+ £2.83
50+ £2.76
100+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,399 in stock

TruComponents 202892 Low Power Cable is the ideal choice for seamless connectivity. Designed with a robust 5.5mm x 2.1mm plug and an impressive 3.00-meter length, this cable provides ample reach without compromising on performance
Type Low Power Cable
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 3.00m
Inside Diameter 2.1mm
Length 3m
Misc Attribute TC-9556668
Outside Ø 5.5mm
Shaft Length 11.5mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot