TruComponents 202887 Low power cable - Open ends 5.50 2.10mm 1.20m

MPN
202887
EAN-13
4053199530878
Order Code
20-2887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.48
10+ £1.41
25+ £1.38
50+ £1.35
100+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 564 in stock

TruComponents 202887 Low Power Cable, meticulously designed for seamless connectivity with open ends measuring 5.50mm and 2.10mm in diameter, extending up to a generous 1.20 meters.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 1.20m
Centerline (Pitch) 5.50mm
Factory colour Black
Inside Diameter 2.10mm
Misc Attribute 93038c444
Outside Ø 5.50
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot