TruComponents 202886 Low power cable - Open ends 5.5mm 2.1mm 2.00m 100 pc(s)

MPN
202886
EAN-13
4053199570706
Order Code
20-2886
Country of Origin
China
View Full Product Range (26)

Discontinued


Designed for reliability, this 2.00m cable features open ends perfectly tailored for devices that require a 5.5mm x 2.1mm connection. Whether you’re in need of power solutions for LEDs, cameras, or DIY electronics projects, this cable guarantees quality and performance
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 2.00m
Colour Red, Black
Current Rating 10A
Industrial packaging Yes
Inside Diameter 2.1mm
Misc Attribute TC-2516069
Nominal Voltage 12V DC
Outside Ø 5.5mm
Type A Low power plug
Type B Open cable ends

Trustpilot