TruComponents 202885 Low power cable Socket - Open ends 5.50mm 2.10mm 1.00m

MPN
202885
EAN-13
4053199559480
Order Code
20-2885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.51
5+ £4.28
10+ £4.08
25+ £3.99
50+ £3.90
100+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Low Power Cable Socket – Open Ends: Elevate your connectivity solutions with our high-quality, low power cable socket designed for reliability and efficiency. Measuring 5.50mm in diameter and 2.10mm in width, with an ample length of 1.00m, this versatile cable socket is perfect for a range of applications, ensuring optimal performance in low-power environments.
Type Low Power Cable Socket
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511324
Pin Ø 2.10mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot