TruComponents 202884 Low power cable Socket - Open ends 5.50mm 2.10mm 0.50m

MPN
202884
EAN-13
4053199559473
Order Code
20-2884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.57
5+ £4.34
10+ £4.14
25+ £4.04
50+ £3.96
100+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 25/09/2026

TruComponents 202884 Low Power Cable Socket, featuring convenient open ends for effortless connectivity. Measuring 5.50mm in diameter and 2.10mm in width with a generous length of 0.50m, this cable socket is designed for low-power applications, ensuring reliability and versatility.
Type Low Power Cable Socket
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511323
Pin Ø 2.10mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot