TruComponents 202880 Low power cable - Open ends 5.50mm 2.50mm 30.00cm

MPN
202880
EAN-13
4053199559435
Order Code
20-2880
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202880 Low Power Cable. Designed with high-quality materials, this open-ended cable features a durable 5.50mm width and 2.50mm diameter, providing exceptional conductivity and low energy loss for all your applications.
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511319
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot