TruComponents 202879 Low power cable - Open ends 5.50mm 2.50mm 1.00m

MPN
202879
EAN-13
4053199559428
Order Code
20-2879
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202879 Low Power Cable, designed for efficiency and durability. Featuring open ends with a robust 5.50mm to 2.50mm configuration, this 1.00m cable ensures a secure and stable connection for all your low-power applications
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511318
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot