TruComponents 202878 Low power cable - Open ends 5.50mm 2.50mm 0.50m

MPN
202878
EAN-13
4053199559411
Order Code
20-2878
Country of Origin
China
View Full Product Range (26)

Discontinued


TruComponents 202878 Low Power Cable. Featuring open ends with a robust 5.50mm² cross-section, this cable is designed for low power applications where reliability and performance are paramount. Measuring 0.50m in length, it provides the ideal reach for versatile installations without excessive clutter.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511317
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot