TruComponents 202876 Low power cable - Open ends 5.50mm 2.10mm 1.00m

MPN
202876
EAN-13
4053199559350
Order Code
20-2876
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202876 Low Power Cable, designed for reliability and performance! Measuring a convenient 1.00m in length, this cable features robust open ends with a diameter of 5.50mm and a 2.10mm width, making it perfect for a variety of low power applications
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511311
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot