TruComponents 202874 Low power cable - Open ends 5.50mm 2.10mm 30.00cm

MPN
202874
EAN-13
4053199559336
Order Code
20-2874
Country of Origin
China
View Full Product Range (37)

Discontinued


This high-quality cable features a robust 5.50mm diameter with 2.10mm inner dimensions, making it perfect for various applications requiring low power transfer. With a convenient length of 30.00cm, it offers the flexibility you need for both compact and larger setups.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Factory colour White
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511309
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot