TruComponents 202873 Low power cable Socket - Open ends 5.50mm 2.50mm 1.00m

MPN
202873
EAN-13
4053199559329
Order Code
20-2873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.46
5+ £5.19
10+ £4.94
25+ £4.83
50+ £4.72
100+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents 202873 Low Power Cable Socket. Designed for versatility, this 1.00m cable features robust open ends for easy integration into any project, ensuring optimal functionality for low power applications
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511308
Pin Ø 2.50mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot