TruComponents 202872 Low power cable Socket - Open ends 5.50mm 2.50mm 0.50m

MPN
202872
EAN-13
4053199559312
Order Code
20-2872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.93
5+ £4.68
10+ £4.46
25+ £4.36
50+ £4.26
100+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents 202872 Low Power Cable Socket. Specifically designed for efficiency and reliability, this high-quality cable features open ends measuring 5.50mm and a cross-section of 2.50mm, ensuring optimal connectivity in low power applications.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511307
Pin Ø 2.50mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot