TruComponents 202871 Low power cable Socket - Open ends 5.50mm 2.50mm 30.0cm

Order Code:

20-2871

Brand: TruComponents MPN: 202871 EAN-13: 4053199559305
Qty Unit Price (Ex VAT)
1+ £5.23
5+ £4.97
10+ £4.73
25+ £4.62
50+ £4.52
100+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

Low Power Cable Socket, your ultimate solution for reliable and efficient electrical connections. With open-ended terminals measuring 5.50mm and a sturdy 2.50mm wire gauge, this 30.0cm long cable socket is designed to deliver low power with maximum efficiency.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50 mm
Factory colour Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511306
Pin Ø 2.50mm
Type A Low power socket
Type B Open cable ends

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot