TruComponents 202869 Low power cable Socket - Open ends 5.50mm 2.10mm 0.50m

MPN
202869
EAN-13
4053199559275
Order Code
20-2869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.93
5+ £5.64
10+ £5.37
25+ £5.24
50+ £5.14
100+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Low Power Cable Socket, the perfect solution for all your electrical needs. Designed with precision, this cable socket features open ends measuring 5.50mm and 2.10mm, ensuring compatibility with a wide range of applications. Measuring 0.50m in length, it provides just the right amount of reach for installations, while its low power design ensures efficiency and safety.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.50mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511303
Pin Ø 2.10mm
Type A Low power socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot