TruComponents 202867 Low power cable - Open ends 5.50mm 2.50mm 5.00m

MPN
202867
EAN-13
4053199559251
Order Code
20-2867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.18
5+ £6.81
10+ £6.49
25+ £6.35
50+ £6.20
100+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

This high-quality cable features open ends and a robust construction measuring 5.50mm in width and 2.50mm in diameter, making it perfect for a variety of applications. With an impressive length of 5.00 meters, it offers the flexibility you need for all your projects—whether in DIY, industrial, or automotive settings
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 5.00m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511301
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot