TruComponents 202865 Low power cable - Open ends 5.50mm 2.50mm 0.50m

MPN
202865
EAN-13
4053199559237
Order Code
20-2865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.63
5+ £4.39
10+ £4.19
25+ £4.09
50+ £4.00
100+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TRU COMPONENTS 202865 Low Power Cable, designed specifically for efficient electrical connections in a variety of applications. With robust 5.50mm² cross-section and a convenient 0.50m length, this open-ended cable ensures minimal resistance and optimal performance, perfect for home, automotive, or DIY projects.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.50mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511299
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot