TruComponents 202858 Low power cable - Open ends 5.50mm 2.50mm 30cm

MPN
202858
EAN-13
4053199559145
Order Code
20-2858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.60
5+ £4.37
10+ £4.16
25+ £4.07
50+ £3.98
100+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents 202858 Low Power Cable, featuring open ends for versatile applications. Measuring 30cm in length, this high-quality cable has a gauge of 2.50mm, providing optimal conductivity and minimal power loss for all your low-power needs.
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.5mm²
Cable Length 30cm
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511290
Outside Ø 5.50mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot