TruComponents 202856 Low power cable - Open ends 5.50mm 2.10mm 1m

MPN
202856
EAN-13
4053199559121
Order Code
20-2856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.81
5+ £4.57
10+ £4.35
25+ £4.25
50+ £4.16
100+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

TruComponents 202856 Low Power Cable, designed for optimal performance and versatility. Measuring 1 meter in length, this cable features open ends with a diameter of 5.50mm and 2.10mm, making it ideal for a variety of low-power applications
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.5mm²
Cable Length 1m
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511288
Outside Ø 5.50mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot