TruComponents 202855 Low power cable - Open ends 5.50mm 2.10mm 50cm

MPN
202855
EAN-13
4053199559114
Order Code
20-2855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.47
5+ £5.18
10+ £4.93
25+ £4.83
50+ £4.72
100+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The TruComponents 202855 Low Power Cable features open ends measuring 5.50mm and 2.10mm, ensuring a versatile connection for a variety of applications. With its 50cm length, this cable provides the perfect reach without excess bulk, making it ideal for tight spaces
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.5mm²
Cable Length 50cm
Centerline (Pitch) 5.50mm
Factory colour Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511287
Outside Ø 5.50mm
Shaft Length 9.5mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot