TruComponents 202852 Low power cable - 5.50mm 2.50mm 0.50m

MPN
202852
EAN-13
2050005614069
Order Code
20-2852
Country of Origin
China
View Full Product Range (26)

Discontinued


This reliable 0.50m cable, featuring a robust 5.50mm² cross-section, ensures the safe and efficient transmission of power while minimizing energy loss. Designed for versatility, it's perfect for various applications—from DIY electronics to professional installations
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.75mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511284
Pin Ø 2.50mm

Trustpilot