TruComponents 202850 Low power cable - 5.50mm 2.10mm 1.00m

MPN
202850
EAN-13
2050005615172
Order Code
20-2850
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202850 Low Power Cable, expertly designed for reliable performance and superior efficiency. Featuring a diameter of 5.50mm and a length of 1.00m, this cable is perfect for a variety of applications, ensuring seamless power transmission where you need it most.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 5.50mm
Misc Attribute TC-2511281
Pin Ø 2.10mm

Trustpilot