TruComponents 202839 Low power cable - Open ends 5.50mm 2.10mm 30.00cm

MPN
202839
EAN-13
4053199558919
Order Code
20-2839
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202839 Low Power Cable, designed for optimal performance and reliability. Measuring 30.00cm in length and featuring robust open ends with dimensions of 5.50mm and 2.10mm, this cable is perfect for a variety of applications, from DIY electronics to professional setups
Type Low Power Cable
Plug / Socket Plug, right angle
Mounting Direction Angled
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 30.00cm
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511267
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot