TruComponents 202837 Low power cable - Open ends 5.50mm 2.10mm 0.50m

MPN
202837
EAN-13
2050005613895
Order Code
20-2837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.79
5+ £5.50
10+ £5.24
25+ £5.12
50+ £5.00
100+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Measuring 5.50mm in width and 2.10mm in diameter, this high-quality 0.50m cable is expertly designed to deliver efficient power transmission while ensuring safety and durability. Ideal for various applications, including DIY projects, electronics, and hobby setups, its flexible design allows for easy handling and installation.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.75mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511264
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot