TruComponents 202835 Low power cable - Open ends 4mm 1.70mm 1.00m

MPN
202835
EAN-13
2050005614038
Order Code
20-2835
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.25
5+ £4.04
10+ £3.85
25+ £3.76
50+ £3.67
100+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TruComponents 202835 Low Power Cable, designed for reliable connectivity and optimal performance. Featuring durable open ends for easy connection, this versatile cable measures 1 meter in length, making it ideal for both DIY enthusiasts and professional applications.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 4.0mm
Pin Diameter 1.7mm
Cable cross section 0.40mm²
Cable Length 1.00m
Colour Red, Black
Industrial packaging No
Inside Diameter 1.70mm
Misc Attribute TC-2511259
Outside Ø 4mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot