TruComponents 202833 Low power cable - Open ends 4mm 1.70mm 30.00cm

MPN
202833
EAN-13
2050005615103
Order Code
20-2833
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.11
5+ £3.91
10+ £3.72
25+ £3.64
50+ £3.55
100+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The TruComponents 202833 Low Power Cable is your solution! Measuring 30.00 cm in length with open ends and a robust 4mm diameter, this cable ensures durability and flexibility for all your low-power applications
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 4.0mm
Pin Diameter 1.7mm
Cable cross section 0.40mm²
Cable Length 30.00cm
Colour Red, Black
Industrial packaging No
Inside Diameter 1.70mm
Misc Attribute TC-2511257
Outside Ø 4mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot