TruComponents 202832 Low power cable - Open ends 3.50mm 1.35mm 1.00m

MPN
202832
EAN-13
2050005613864
Order Code
20-2832
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
5+ £4.35
10+ £4.14
25+ £4.06
50+ £3.96
100+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

TruComponents 202832 Low Power Cable, designed for optimal performance and reliability. Featuring durable 3.50mm open ends and a length of 1.00m, this cable ensures a secure and efficient connection for your low power applications
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 3.5mm
Pin Diameter 1.35mm
Cable cross section 0.40mm²
Cable Length 1.00m
Colour Red, Black
Industrial packaging No
Inside Diameter 1.35mm
Misc Attribute TC-2511252
Outside Ø 3.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot