TruComponents 202831 Low power cable - Open ends 3.50mm 1.35mm 0.50m

MPN
202831
EAN-13
2050005615035
Order Code
20-2831
Country of Origin
China
View Full Product Range (6)

Discontinued


TruComponents 202831 Low Power Cable, designed for optimal performance in any application requiring reliable connectivity. With open ends measuring 3.50mm and a diameter of 1.35mm, this 0.50m long cable is perfect for low-power needs, ensuring safety and efficiency.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 3.5mm
Pin Diameter 1.35mm
Cable cross section 0.40mm²
Cable Length 0.50m
Colour Red, Black
Industrial packaging No
Inside Diameter 1.35mm
Misc Attribute TC-2511251
Outside Ø 3.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot