TruComponents 202827 Low power cable - Open ends 3.50mm 1.10mm 30.00cm

MPN
202827
EAN-13
2050005615110
Order Code
20-2827
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.05
5+ £3.84
10+ £3.66
25+ £3.58
50+ £3.49
100+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents 202827 Low Power Cable, designed for both efficiency and durability. Measuring 30.00cm and featuring open ends with a 3.50mm diameter, this cable offers flexible installation and seamless integration into your projects
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer Diameter 3.5mm
Pin Diameter 1.1mm
Cable cross section 0.40mm²
Cable Length 30.00cm
Colour Red, Black
Industrial packaging No
Inside Diameter 1.10mm
Misc Attribute TC-2511247
Outside Ø 3.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot