TruComponents 202826 Low power cable Socket - Open ends 2.50mm 0.50m

MPN
202826
EAN-13
2050005613840
Order Code
20-2826
Country of Origin
China
View Full Product Range (26)

Discontinued


The TruComponents 202826 Low Power Cable Socket (Open Ends, 2.50mm, 0.50m) is your perfect choice! Designed for optimal performance and versatility, this cable socket provides a clean and secure electrical connection ideal for various applications within your projects.
Type Low Power Cable
Plug / Socket Connector, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable cross section 0.40mm²
Cable Length 0.50m
Colour Red, Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511241
Type A Low power socket
Type B Open cable ends

Trustpilot