TruComponents 202819 Low power cable - Open ends 2.50mm 5.00m

MPN
202819
EAN-13
4053199558551
Order Code
20-2819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.34
5+ £6.98
10+ £6.64
25+ £6.49
50+ £6.34
100+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

This high-quality cable features durable open ends, providing flexibility for a variety of applications. Measuring an impressive 5.00 meters, it offers ample length for easy connectivity while reducing clutter in your workspace.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 5.00m
Colour Red, Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511231
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot