TruComponents 202816 Low power cable - Open ends 2.50mm 30.00cm

MPN
202816
EAN-13
2050005614984
Order Code
20-2816
Country of Origin
China
View Full Product Range (26)

Discontinued


Measuring 30.00cm in length with robust 2.50mm open ends, this cable is perfect for both DIY enthusiasts and professional applications
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Cable Length 30.00cm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.50mm
Misc Attribute TC-2511228
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot