TruComponents 202811 Low power cable - Open ends 5.50mm 2.10mm 1.0m

MPN
202811
EAN-13
2050005614052
Order Code
20-2811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.64
5+ £4.41
10+ £4.20
25+ £4.10
50+ £4.00
100+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

With open ends measuring 5.50mm and 2.10mm, this 1.0m cable provides a reliable connection for low power applications
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 1.00m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511222
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot