TruComponents 202810 Low power cable - Open ends 5.50mm 2.10mm 0.5m

MPN
202810
EAN-13
2050005613956
Order Code
20-2810
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202809 Low Power Cable, featuring open ends for easy customization. Measuring 5.50mm in diameter and 2.10mm in gauge, this 30.0cm cable is engineered for low power applications, making it ideal for connecting various electronic devices with utmost efficiency.
Type Low Power Cable
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable cross section 0.40mm²
Cable Length 0.50m
Centerline (Pitch) 5.50mm
Colour Red, Black
Industrial packaging No
Inside Diameter 2.10mm
Misc Attribute TC-2511221
Outside Ø 5.50mm
Shaft Length 9.50mm
Type A Low power plug
Type B Open cable ends

Trustpilot