TruComponents 202808 Low power adapter - Socket 5.5mm 2.5mm 5.5mm 2.1mm

MPN
202808
EAN-13
4064161218564
Order Code
20-2808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.51
5+ £1.44
10+ £1.37
25+ £1.34
50+ £1.31
100+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 903 in stock

This high-quality adapter offers low power consumption while providing stable voltage for all your electronic devices. Its compact design ensures easy portability, making it perfect for home, office, or on-the-go use.
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Current Rating 5A
Hole Ø 5.5mm
Inside Diameter 2.5mm
Misc Attribute TC-10335996
Nominal Voltage 12V
Outside Ø 5.5mm
Pin Ø 2.1mm
Plastic free packaging Plastic-free packaging
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot