TruComponents 202806 Low power adapter - Socket 5.5mm 2.1mm 5.6mm 2.5mm

MPN
202806
EAN-13
2050004922172
Order Code
20-2806
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.42
5+ £3.25
10+ £3.09
25+ £3.02
50+ £2.95
100+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Featuring multiple socket options (5.5mm, 2.1mm, 5.6mm, and 2.5mm), this adapter is perfect for powering various electronics effortlessly. Its compact and lightweight design ensures portability without compromising on quality, while the low power consumption contributes to energy efficiency
Type Low Power Adapter
Plug / Socket Adapter Plug/ Socket
Mounting Direction Straight
Mounting Type None (Adapter)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Hole Ø 5.6mm
Inside Diameter 2.1mm
Misc Attribute 1582305
Outside Ø 5.5mm
Pin Ø 2.5mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot