TruComponents 202804 Low power extension cable - Socket 5.5mm 2.1mm 2.5mm 3.0m

MPN
202804
EAN-13
2050004922691
Order Code
20-2804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.72
5+ £6.38
10+ £6.08
25+ £5.94
50+ £5.80
100+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Low Power Extension Cable, your ultimate solution for seamless connectivity! This high-quality extension cable features a versatile socket design with dimensions of 5.5mm, 2.1mm, and 2.5mm, ensuring compatibility with a wide range of devices
Type Low Power Extension Cable
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.1mm
Cable Length 3.00m
Colour Red, Black
Current Rating 10A
Hole Ø 5.5mm
Inside Diameter 2.1mm
Misc Attribute 1582301
Nominal Voltage 12V DC
Outside Ø 5.5mm
Pin Ø 2.5mm
Type A Low power plug
Type B Low power socket

Reviews

Be the first to submit a review

Trustpilot