TruComponents 202802 Low power extension cable - 5.5mm 2.5mm 5.5mm 2.5mm

MPN
202802
EAN-13
2050004922677
Order Code
20-2802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.46
5+ £5.19
10+ £4.94
25+ £4.83
50+ £4.72
100+ £4.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

Specifically designed with a 5.5mm x 2.5mm configuration, this extension cable is perfect for extending the reach of your low power devices without compromising their performance.
Type Low Power Extension Cable
Plug / Socket Cable Assy Plug/ Socket
Mounting Direction Straight
Mounting Type Cable (Assy)
Outer diameter 5.50mm
Pin Diameter 2.5mm
Hole Ø 5.5mm
Inside Diameter 2.5mm
Misc Attribute 1582299
Outside Ø 5.5mm
Pin Ø 2.5mm

Reviews

Be the first to submit a review

Trustpilot